424-035-540-122

Heilind Number:EDA424-035-540-122
Manufacturer:EDAC
Manufacturer Number:424-035-540-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-035-540-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-035-540-122

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless metal-to-metal integration. This two-piece connector set in vivid green features a robust UL 94V-0 Diallyl Phthalate housing, ensuring durable performance even in demanding environments. With a current rating of 10 A, it guarantees reliable power transmission. The copper alloy contact material, paired with a precise pitch of .2 inches and row spacing of .15 inches, facilitates secure and efficient data transfer across 35 positions. The straight mount orientation offers easy installation on PCBs, while the wide operating temperature range of -65 to 125 °C makes it suitable for various applications. Trust in our high-quality connectors for seamless board-to-board connectivity.