424-035-541-112

Heilind Number:EDA424-035-541-112
Manufacturer:EDAC
Manufacturer Number:424-035-541-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-035-541-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-035-541-112

Detailed Description

Enhance connectivity with our Card Edge Metal to Metal 2 Piece Connectors, boasting a vibrant green hue for easy identification. Designed for seamless integration, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, ensuring reliable power transmission at an amperage of 10 A. With a pitch of .2 inches and row spacing of .15 inches, they offer precise alignment for 35 positions. Their straight mount orientation allows for convenient installation on PCBs, while an impressive operating temperature range of -65 to 125 °C ensures reliable performance in diverse environments. Perfect for various applications, these connectors are a must-have for any electronic setup.