424-035-541-122

Heilind Number:EDA424-035-541-122
Manufacturer:EDAC
Manufacturer Number:424-035-541-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-035-541-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-035-541-122

Detailed Description

Enhance your electronic connections with our Card Edge Metal to Metal 2 Piece Connectors. Designed for seamless assembly, these connectors ensure reliable performance with a current rating of 10 A. The housing, made of UL 94V-0 Diallyl Phthalate, offers exceptional durability, while the Copper Alloy contacts guarantee optimal conductivity. Featuring a pitch of .2 inches and 35 positions, they are perfect for various PCB applications. With a straight mount orientation and an operating temperature range of -65 to 125 °C, these connectors are ideal for demanding environments. Upgrade your connectivity with this essential component.