424-041-502-122

Heilind Number:EDA424-041-502-122
Manufacturer:EDAC
Manufacturer Number:424-041-502-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-041-502-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-041-502-122

Detailed Description

Enhance connectivity in your electronic applications with our Card Edge Metal to Metal 2 Piece Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are capable of carrying a maximum amperage of 10A. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing material and durable copper alloy contacts, they ensure reliable and efficient power transmission. With a pitch of .2 inches and row spacing of .15 inches, they offer precise and secure connections. The straight mount orientation and 41 positions make them versatile for various PCB setups. Operating flawlessly in a wide temperature range from -65 to 125°C, these connectors are a dependable choice for your connectivity needs. Explore our range of Products for more options in connectors and accessories.