424-041-520-122

Heilind Number:EDA424-041-520-122
Manufacturer:EDAC
Manufacturer Number:424-041-520-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-041-520-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-041-520-122

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connectors. Designed for seamless metal-to-metal connections, these 2-piece connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in various operating conditions. The copper alloy contacts offer superior conductivity, with a pitch of .2 inches and row spacing of .15 inches for precise board-to-board alignment. With 41 positions available, these connectors support efficient data transmission. The straight mount orientation allows for easy installation, while the wide operating temperature range of -65 to 125°C guarantees optimal performance. Trust in our connectors to meet your needs for secure and efficient PCB connectivity.