424-041-521-112

Heilind Number:EDA424-041-521-112
Manufacturer:EDAC
Manufacturer Number:424-041-521-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-041-521-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-041-521-112

Detailed Description

Enhance connectivity with our Card Edge 2 Piece Connectors, designed for seamless metal-to-metal assembly. Featuring a vibrant green hue, these connectors offer a reliable 10 A current rating, making them ideal for various applications. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they ensure durability and efficient performance. With a pitch of .2 inches and row spacing of .15 inches, these connectors provide precise positioning for 41 connections. Their straight mount orientation facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125 °C, these connectors guarantee reliable functionality in diverse environments. Explore our diverse range of connectors for superior connectivity solutions.