424-041-521-122

Heilind Number:EDA424-041-521-122
Manufacturer:EDAC
Manufacturer Number:424-041-521-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-041-521-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-041-521-122

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Metal to Metal 2 Piece Connectors. Designed for seamless integration, these green connectors deliver reliable performance with a 10A amperage rating. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability while the copper alloy contacts guarantee efficient signal transmission. With a .2-inch pitch and .15-inch row spacing, they provide precise and secure connections. Featuring 41 positions, these connectors accommodate multiple connections, perfect for complex PCB setups. Their straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -65 to 125°C, they are ideal for a wide range of applications. Upgrade your connectivity solutions with these high-quality connectors.