424-041-522-112

Heilind Number:EDA424-041-522-112
Manufacturer:EDAC
Manufacturer Number:424-041-522-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-041-522-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-041-522-112

Detailed Description

Introducing our Card Edge Connectors, meticulously engineered for seamless metal-to-metal connectivity. Crafted with precision, these 2-piece connectors boast a vibrant green hue, adding a touch of sophistication to your PCB assembly. Designed to deliver optimal performance, they offer a reliable amperage of 10 A, making them ideal for high-power applications. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation. With copper alloy contacts, these connectors guarantee efficient and low-resistance transmission. Featuring a pitch of .2 in and a row spacing of .15 in, they provide precise alignment on your circuit board. With 41 positions, they offer ample connectivity options for your electronic devices. The straight mount orientation simplifies installation, while the wide operating temperature range of -65 to 125 °C ensures reliability in diverse environments. Trust in our Card Edge Connectors for seamless and secure board-to-board connections in your electronic designs.