424-041-522-122

Heilind Number:EDA424-041-522-122
Manufacturer:EDAC
Manufacturer Number:424-041-522-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-041-522-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-041-522-122

Detailed Description

Enhance your connectivity with our Card Edge Metal to Metal 2 Piece Connectors, designed for seamless board-to-board PCB integration. Featuring a vibrant green color, these connectors offer a robust solution with a 10 A amperage capacity. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they ensure reliable performance in diverse environments. With a .2-inch pitch and .15-inch row spacing, they provide precise alignment for 41 positions. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -65 to 125 °C guarantees durability. Rest assured, these connectors are also RoHS compliant, meeting strict environmental standards. Elevate your connectivity setup with these high-quality components.