424-041-525-122

Heilind Number:EDA424-041-525-122
Manufacturer:EDAC
Manufacturer Number:424-041-525-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-041-525-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-041-525-122

Detailed Description

Enhance your circuit connections with our Card Edge Metal to Metal 2 Piece Connectors. Designed for efficient power delivery, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a contact material of Copper Alloy, they guarantee reliable conductivity. Boasting a pitch of .2 inches and row spacing of .15 inches, they offer precise alignment for optimal performance. This 41-position connector with a 10A amperage rating is ideal for high-power applications. Its straight mount orientation and wide operating temperature range of -65 to 125°C make it versatile for various environments. Upgrade your PCB connections with this essential component in the Board to Board PCB Connectors category.