424-041-541-112

Heilind Number:EDA424-041-541-112
Manufacturer:EDAC
Manufacturer Number:424-041-541-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-041-541-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-041-541-112

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless metal-to-metal integration in electronic assemblies. Featuring a vibrant green hue, these 2-piece connectors ensure reliable power transmission at a maximum amperage of 10A. Crafted from UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, they guarantee long-lasting performance in demanding environments. With a pitch of .2 inches and row spacing of .15 inches, the 41-position configuration offers versatile connectivity options. Suitable for straight mounting orientation on PCBs, these connectors operate flawlessly in a wide temperature range from -65 to 125°C, making them essential components for robust electronic systems.