424-041-541-122

Heilind Number:EDA424-041-541-122
Manufacturer:EDAC
Manufacturer Number:424-041-541-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-041-541-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-041-541-122

Detailed Description

Enhance your connectivity with our Card Edge Metal to Metal 2 Piece Connectors. Designed for optimal performance, these connectors boast a vibrant green color and a durable housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 10 A, they ensure reliable power transmission. The copper alloy contacts, along with a .2-inch pitch and .15-inch row spacing, guarantee secure and efficient connections. Featuring 41 positions, these connectors are perfect for a wide range of applications. Their straight mount orientation offers easy installation, while their operating temperature range of -65 to 125 °C ensures reliable performance in various environments. Upgrade your connectivity solutions with these high-quality connectors.