424-041-542-122

Heilind Number:EDA424-041-542-122
Manufacturer:EDAC
Manufacturer Number:424-041-542-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-041-542-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-041-542-122

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless metal-to-metal connections. These 2-piece connectors in striking green offer robust performance, with a 10A amperage rating ensuring reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, they guarantee durability and conductivity. With a .2-inch pitch and .15-inch row spacing, they provide precise alignment for 41 positions. Whether for straight mounting or board-to-board PCB applications, their versatility shines through. Operating flawlessly in a wide temperature range from -65 to 125 °C, these connectors are indispensable for high-performance electronics. Trust in their quality and make seamless connections a reality.