424-047-502-112

Heilind Number:EDA424-047-502-112
Manufacturer:EDAC
Manufacturer Number:424-047-502-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-047-502-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-047-502-112

Detailed Description

Enhance your circuit connections with our Card Edge Metal to Metal 2 Piece Connectors, designed for seamless and reliable performance. Featuring a vibrant green hue, these connectors boast a sturdy housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With an amperage rating of 10 A, they offer robust power transmission capabilities. The copper alloy contact material guarantees efficient conductivity, while the .2-inch pitch and .15-inch row spacing facilitate precise positioning on your PCB. With 47 positions available, you have ample room for intricate connections. Their straight mount orientation simplifies installation, and the wide operating temperature range of -65 to 125 °C ensures suitability for various environments. Trust in these connectors to optimize your board-to-board connections with unparalleled performance and longevity.