424-047-502-122

Heilind Number:EDA424-047-502-122
Manufacturer:EDAC
Manufacturer Number:424-047-502-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-047-502-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-047-502-122

Detailed Description

Enhance your connectivity with our Card Edge Connectors, designed for seamless metal-to-metal connections. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, these connectors ensure reliable performance in demanding environments. Featuring a vibrant green color and a straight mount orientation, they offer both functionality and visual appeal. With a pitch of .2 inches and row spacing of .15 inches, these connectors are ideal for precise PCB applications. Boasting 47 positions and a 10A amperage rating, they accommodate a wide range of connection needs. Operable in temperatures ranging from -65 to 125°C, they are suitable for use in extreme conditions. Elevate your connectivity solutions with these high-quality Card Edge Connectors.