424-047-520-112

Heilind Number:EDA424-047-520-112
Manufacturer:EDAC
Manufacturer Number:424-047-520-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-047-520-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-047-520-112

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Metal to Metal 2 Piece Connectors. Featuring a vibrant green hue, these connectors are not only visually striking but also deliver exceptional performance, supporting an amperage of 10 A. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, they ensure high durability and reliable conductivity. With a pitch of .2 inches and row spacing of .15 inches, they offer precise alignment for seamless integration. Boasting 47 positions, they provide ample connectivity options for your PCB needs. Designed for straight mount orientation, they are versatile and easy to install. Operating efficiently in temperatures ranging from -65 to 125 °C, these connectors are suitable for a wide range of applications. Elevate your electronic assemblies with these high-quality connectors, a must-have in any technician's toolkit.