424-047-520-122

Heilind Number:EDA424-047-520-122
Manufacturer:EDAC
Manufacturer Number:424-047-520-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-047-520-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-047-520-122

Detailed Description

Enhance connectivity with our Card Edge connectors, designed for seamless metal-to-metal assembly. With a vibrant green color, these 2-piece connectors are not only visually striking but also deliver exceptional performance, supporting an amperage of 10 A. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, they guarantee durability and reliability. The .2-inch pitch and .15-inch row spacing accommodate precise PCB connections, with 47 positions available for versatile setups. Opt for straight mount orientation for streamlined installation. Operating flawlessly in temperatures ranging from -65 to 125°C, these connectors are ideal for a wide range of applications in various industries.