424-047-521-112

Heilind Number:EDA424-047-521-112
Manufacturer:EDAC
Manufacturer Number:424-047-521-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-047-521-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-047-521-112

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless metal-to-metal connection, these 2-piece connectors ensure reliable performance. Featuring a vibrant green color, they are not only functional but also visually appealing. With a high amperage rating of 10 A, they can handle power-intensive tasks with ease. The UL 94V-0 Diallyl Phthalate housing material guarantees durability and safety. Crafted from Copper Alloy, the contacts offer excellent conductivity. With a pitch of .2 inches and row spacing of .15 inches, they provide efficient signal transfer in compact spaces. The 47 positions cater to diverse connectivity needs. Suitable for straight mounting orientation, they are versatile for various applications. Operating smoothly in a wide temperature range of -65 to 125 °C, these connectors are reliable even in harsh environments. Explore our range of PCB connectors for seamless board-to-board connections.