424-047-521-122

Heilind Number:EDA424-047-521-122
Manufacturer:EDAC
Manufacturer Number:424-047-521-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-047-521-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-047-521-122

Detailed Description

Enhance your electronic connections with our Card Edge Metal to Metal 2 Piece Connectors. Designed for efficiency and reliability, these connectors feature a vibrant green color and a robust construction, with housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts. With a pitch of .2 inches and 47 positions, they ensure seamless connectivity on your PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, they are suitable for a wide range of applications. The straight mount orientation and .15-inch row spacing make installation a breeze, while the 10A amperage rating guarantees optimal performance. Upgrade your setup with these high-quality connectors, perfect for industrial and commercial use.