424-047-522-112

Heilind Number:EDA424-047-522-112
Manufacturer:EDAC
Manufacturer Number:424-047-522-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-047-522-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-047-522-112

Detailed Description

Enhance connectivity with our Card Edge Connectors, meticulously designed for seamless metal-to-metal connection. Crafted for optimal performance, each connector features a durable housing made of UL 94V-0 Diallyl Phthalate. The contact material, Copper Alloy, ensures reliable conductivity, while the .2-inch pitch and .15-inch row spacing accommodate precise alignment. With 47 positions available, these connectors offer ample room for multiple connections. Suitable for straight mounting orientation, they guarantee a secure fit. Operating flawlessly in temperatures ranging from -65 to 125°C, our connectors are ideal for various applications, ensuring consistent performance and longevity. Upgrade your connectivity solutions with our high-quality Card Edge Connectors.