424-047-522-122

Heilind Number:EDA424-047-522-122
Manufacturer:EDAC
Manufacturer Number:424-047-522-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-047-522-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-047-522-122

Detailed Description

Enhance your circuit board connections with our cutting-edge Card Edge Connectors. Designed for seamless metal-to-metal contact, these 2-piece connectors ensure reliable power transmission with an amperage rating of 10 A. Crafted from UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, they guarantee long-lasting performance. With a pitch of .2 inches and row spacing of .15 inches, these connectors offer precise alignment for 47 positions. Their straight mount orientation facilitates easy installation. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, they are ideal for a wide range of applications in electronics and beyond. Trust in our high-quality connectors to optimize connectivity in your projects.