424-047-524-112

Heilind Number:EDA424-047-524-112
Manufacturer:EDAC
Manufacturer Number:424-047-524-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-047-524-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-047-524-112

Detailed Description

Enhance your electronic connections with our Card Edge Metal to Metal 2 Piece Connectors. Designed for optimal performance, these connectors feature a vibrant Green color and can handle up to 10 A of power. Constructed with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they ensure durability and reliability. With a pitch of .2 inches and 47 positions, they offer seamless connectivity on your PCB. The straight mount orientation and wide operating temperature range of -65 to 125 °C make them versatile for various applications. Upgrade your setup with these high-quality connectors, perfect for board-to-board PCB connections.