424-047-525-112

Heilind Number:EDA424-047-525-112
Manufacturer:EDAC
Manufacturer Number:424-047-525-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-047-525-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-047-525-112

Detailed Description

Enhance your connectivity with our Card Edge Connectors, designed for seamless metal-to-metal 2-piece assembly. Featuring a vibrant green hue, these connectors offer a reliable amperage of 10 A, making them ideal for various electronic applications. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they guarantee durability and performance. With a pitch of .2 inches and row spacing of .15 inches, they ensure precise alignment on your PCB. The 47 positions accommodate multiple connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, these connectors are a must-have for any project requiring secure board-to-board connectivity. Trust in our high-quality components to power your innovations.