424-047-540-112

Heilind Number:EDA424-047-540-112
Manufacturer:EDAC
Manufacturer Number:424-047-540-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-047-540-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-047-540-112

Detailed Description

Enhance connectivity and streamline your electronic setups with our Card Edge Metal to Metal 2 Piece Connectors. Featuring a vibrant green hue, these connectors offer a seamless amperage of 10 A, ensuring efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they guarantee durability and reliability in all operations. With a pitch of .2 inches and row spacing of .15 inches, they provide precise alignment for seamless PCB integration. Boasting 47 positions, these connectors accommodate multiple connections effortlessly. Their straight mount orientation and wide operating temperature range of -65 to 125 °C make them suitable for diverse applications. Elevate your connectivity game with these high-performance connectors.