424-047-540-122

Heilind Number:EDA424-047-540-122
Manufacturer:EDAC
Manufacturer Number:424-047-540-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-047-540-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-047-540-122

Detailed Description

Enhance your PCB connectivity with our Card Edge Metal to Metal 2 Piece Connectors. Designed for optimal performance, these connectors feature a sleek green exterior and a durable UL 94V-0 Diallyl Phthalate housing. With a contact material of Copper Alloy, they ensure reliable conductivity. The .2-inch pitch and .15-inch row spacing provide precise alignment, while the 47 positions offer ample connectivity options. Whether for industrial or commercial use, these connectors guarantee efficient power transmission, with a 10A amperage rating. Their straight mount orientation and wide operating temperature range of -65 to 125°C make them versatile for various applications. Upgrade your system with these high-quality connectors for seamless board-to-board connections.