424-047-541-112

Heilind Number:EDA424-047-541-112
Manufacturer:EDAC
Manufacturer Number:424-047-541-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-047-541-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-047-541-112

Detailed Description

Enhance connectivity within your devices with our cutting-edge Card Edge Connectors. Designed for seamless metal-to-metal assembly, these two-piece connectors boast a sturdy UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, ensuring reliable performance in demanding environments. With a green color finish, they add a touch of vibrancy to your PCB layout. Featuring a pitch of .2 inches and a row spacing of .15 inches, they facilitate efficient data transfer across 47 positions. Their straight mount orientation offers easy integration, while their wide operating temperature range of -65 to 125°C guarantees optimal functionality in extreme conditions. Trust in our high-quality connectors to optimize your system's performance.