424-047-541-122

Heilind Number:EDA424-047-541-122
Manufacturer:EDAC
Manufacturer Number:424-047-541-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-047-541-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-047-541-122

Detailed Description

Enhance connectivity with our Card Edge Metal to Metal 2 Piece Connectors, designed for seamless integration in electronic systems. Featuring a vibrant green color, these connectors boast a robust amperage of 10 A, ensuring reliable power transmission. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they guarantee durability and efficient signal transfer. With a pitch of .2 inches and row spacing of .15 inches, they offer precise and secure connections. This model comes with 47 positions, perfect for complex circuitry. Whether for industrial or commercial applications, these connectors are built to withstand extreme temperatures ranging from -65 to 125 °C. Explore our wide range of PCB connectors for seamless board-to-board integration.