438-017-000-112

Heilind Number:EDA438-017-000-112
Manufacturer:EDAC
Manufacturer Number:438-017-000-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 438-017-000-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA438-017-000-112

Detailed Description

Enhance your electronic connections with these Card Edge connectors, meticulously designed for optimal performance. Constructed with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, these connectors ensure reliable conductivity. With a pitch of .2 inches and row spacing of .125 inches, they offer precise alignment for seamless integration. Featuring 17 positions and a straight mount orientation, they provide versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, they are suitable for a wide range of applications. Compliant with RoHS standards, these connectors guarantee both performance and environmental responsibility. Elevate your PCB connection game with these cutting-edge components.