438-017-000-122

Heilind Number:EDA438-017-000-122
Manufacturer:EDAC
Manufacturer Number:438-017-000-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 438-017-000-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA438-017-000-122

Detailed Description

Enhance connectivity with our Card Edge Metal to Metal 2 Piece Connectors, designed for seamless integration in electronic assemblies. Featuring a striking green hue, these connectors boast a robust construction with a UL 94V-0 Diallyl Phthalate housing, ensuring high performance and safety. The copper alloy contacts offer reliable conductivity, rated for up to 10 A of current. With a pitch of .2 in and row spacing of .125 in, they provide precise alignment for 17 positions. The straight mount orientation facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125 °C, these connectors are ideal for a wide range of applications, making them a valuable addition to any electronics project.