438-017-500-112

Heilind Number:EDA438-017-500-112
Manufacturer:EDAC
Manufacturer Number:438-017-500-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 438-017-500-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA438-017-500-112

Detailed Description

Elevate your PCB connection setup with our high-performance Card Edge Connectors. Designed for seamless metal-to-metal interface, these 2-piece connectors ensure reliable power transfer, ideal for electronic devices requiring a steady amperage of 10A. Crafted with precision, the housing material boasts UL 94V-0 Diallyl Phthalate for enhanced durability, while the copper alloy contact material guarantees efficient conductivity. With a pitch of .2 inches and row spacing of .125 inches, these connectors offer precise alignment for smooth integration. Featuring 17 positions, they accommodate multiple connections with ease. Whether for commercial or industrial use, their straight mount orientation and wide operating temperature range of -65 to 125°C make them versatile for various applications. Upgrade your connector game with this essential component.