438-017-520-112

Heilind Number:EDA438-017-520-112
Manufacturer:EDAC
Manufacturer Number:438-017-520-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 438-017-520-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA438-017-520-112

Detailed Description

Enhance your connectivity solutions with these Metal to Metal 2 Piece Connectors, designed for seamless card edge integration. Featuring a vibrant green hue, these connectors offer both visual appeal and functionality. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, they ensure reliable performance in demanding environments. Each connector caters to 17 positions with a pitch of .2 inches and row spacing of .125 inches, facilitating efficient PCB connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -65 to 125 °C guarantees versatility. Explore the potential of these connectors in various applications, from consumer electronics to industrial machinery. Trust in their quality to elevate your connectivity experience.