438-017-520-122

Heilind Number:EDA438-017-520-122
Manufacturer:EDAC
Manufacturer Number:438-017-520-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 438-017-520-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA438-017-520-122

Detailed Description

Enhance connectivity with our cutting-edge Card Edge Connectors, designed for seamless metal-to-metal 2-piece connections. These green connectors boast a high amperage rating of 10 A, ensuring robust power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they guarantee durability and reliability in any application. With a pitch of .2 inches and row spacing of .125 inches, they offer precise and efficient PCB connections. Featuring 17 positions, they accommodate multiple connections with ease. Perfect for straight mount orientations, these connectors operate flawlessly in temperatures ranging from -65 to 125 °C, making them ideal for a wide range of environments. Trust in our connectors for exceptional performance and longevity.