438-017-540-112

Heilind Number:EDA438-017-540-112
Manufacturer:EDAC
Manufacturer Number:438-017-540-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 438-017-540-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA438-017-540-112

Detailed Description

Elevate your connectivity with our Card Edge Connectors, designed for seamless metal-to-metal 2 piece connections. In a vibrant green hue, these connectors boast a high amperage of 10 A, perfect for powering various devices. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they guarantee durability and reliability. With a pitch of .2 inches and row spacing of .125 inches, they ensure precise and secure PCB connections. Featuring 17 positions, they offer ample versatility for your projects. Their straight mount orientation and wide operating temperature range of -65 to 125 °C make them suitable for diverse applications. Trust in our connectors to deliver optimal performance in your electronic setups.