438-017-541-112

Heilind Number:EDA438-017-541-112
Manufacturer:EDAC
Manufacturer Number:438-017-541-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 438-017-541-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA438-017-541-112

Detailed Description

Enhance connectivity in your electronic assemblies with our Metal to Metal 2 Piece Connectors. Featuring a vibrant green hue, these connectors boast a sturdy construction with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable performance. With a current rating of 10 A, they are suitable for high-power applications. The .2-inch pitch and .125-inch row spacing accommodate precise PCB connections, while the 17 positions offer ample connectivity options. Designed for straight mounting orientation, these connectors can withstand extreme temperatures ranging from -65 to 125°C, making them ideal for a wide range of environments. Upgrade your board-to-board connections with these durable and efficient Card Edge connectors.