438-017-542-112

Heilind Number:EDA438-017-542-112
Manufacturer:EDAC
Manufacturer Number:438-017-542-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 438-017-542-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA438-017-542-112

Detailed Description

Enhance your PCB connectivity with our Metal to Metal 2 Piece Connectors, designed for seamless card edge integration. Boasting a vibrant green hue, these connectors offer a sleek and efficient solution for your electronic projects. With a robust amperage rating of 10 A, they ensure reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, they guarantee durability and high conductivity. The .2-inch pitch and .125-inch row spacing accommodate precise board-to-board connections, while the 17 positions cater to versatile applications. The straight mount orientation simplifies installation, and the wide operating temperature range of -65 to 125 °C ensures optimal performance in various environments. Elevate your PCB design with these top-of-the-line connectors.