438-023-000-122

Heilind Number:EDA438-023-000-122
Manufacturer:EDAC
Manufacturer Number:438-023-000-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 438-023-000-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA438-023-000-122

Detailed Description

Enhance your connectivity with our Card Edge Connectors, featuring a rugged two-piece design for seamless metal-to-metal contact. Engineered for durability, these connectors boast a green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance in various environments. With a 10A amperage rating and copper alloy contacts, they guarantee efficient power transmission. The .2-inch pitch and .125-inch row spacing accommodate precise PCB connections, while the 23 positions offer ample room for expansion. Designed for straight mounting orientation, they are versatile for diverse applications. Operating flawlessly in temperatures ranging from -65 to 125°C, these connectors are RoHS compliant, aligning with environmental standards for sustainable manufacturing. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.