438-023-520-122

Heilind Number:EDA438-023-520-122
Manufacturer:EDAC
Manufacturer Number:438-023-520-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 438-023-520-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA438-023-520-122

Detailed Description

Enhance your circuit board connections with our Card Edge Metal to Metal 2 Piece Connectors. Designed for seamless integration, these connectors boast a vibrant green hue and a durable UL 94V-0 Diallyl Phthalate housing for optimal performance. With a 10 A amperage capacity and copper alloy contacts, they ensure reliable power transmission. The .2-inch pitch and .125-inch row spacing accommodate 23 positions, offering versatile connectivity options. Featuring a straight mount orientation and operating temperature range of -65 to 125 °C, they are ideal for a wide range of applications. Upgrade your PCB connections with these high-quality connectors.