438-023-542-112

Heilind Number:EDA438-023-542-112
Manufacturer:EDAC
Manufacturer Number:438-023-542-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 438-023-542-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA438-023-542-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless metal-to-metal assembly, these 2-piece connectors ensure reliable performance in demanding environments. Featuring a vibrant green hue, they not only stand out visually but also deliver a high amperage of 10 A. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they guarantee durability and conductivity. With a pitch of .2 inches and a row spacing of .125 inches, they offer precise and efficient connections. The 23 positions accommodate multiple components, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -65 to 125°C, these connectors are ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with these high-performance Card Edge Connectors.