438-023-542-122

Heilind Number:EDA438-023-542-122
Manufacturer:EDAC
Manufacturer Number:438-023-542-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 438-023-542-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA438-023-542-122

Detailed Description

Enhance your connectivity with our Card Edge 2 Piece Connectors, designed for seamless metal-to-metal contact. Featuring a vibrant green hue, these connectors deliver reliable performance with a 10 A amperage rating. Crafted from UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they ensure durability and conductivity. With a pitch of .2 inches and row spacing of .125 inches, they offer precise alignment for 23 positions. Suitable for straight mounting orientation on PCBs, these connectors operate flawlessly in a wide temperature range from -65 to 125 °C. Perfect for various applications, they are a must-have in your connector arsenal.