438-029-000-112

Heilind Number:EDA438-029-000-112
Manufacturer:EDAC
Manufacturer Number:438-029-000-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 438-029-000-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA438-029-000-112

Detailed Description

Enhance your connectivity with our Card Edge connectors, featuring a durable Metal to Metal 2 Piece design in a vibrant Green hue. These connectors boast a robust 10 A amperage capacity, with housing crafted from UL 94V-0 Diallyl Phthalate for reliable performance. Copper Alloy contacts ensure seamless conductivity, while a .2 inch pitch and .125 inch row spacing offer precise alignment. With 29 positions available, these connectors are ideal for various PCB applications. Designed for straight mount orientation, they can withstand temperatures ranging from -65 to 125°C, making them a versatile choice for your connectivity needs. Explore our range of Products, including these high-quality Card Edge connectors, and elevate your electronic projects with ease.