438-029-000-122

Heilind Number:EDA438-029-000-122
Manufacturer:EDAC
Manufacturer Number:438-029-000-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 438-029-000-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA438-029-000-122

Detailed Description

Enhance your connectivity with our Card Edge Connectors, featuring a durable Metal to Metal 2 Piece design in a sleek Green hue. With a high amperage capacity of 10 A, these connectors are perfect for power-intensive applications. The housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance in various environments. Copper Alloy contacts guarantee secure and efficient data transfer. With a pitch of .2 in and row spacing of .125 in, these connectors offer precise connectivity. Boasting 29 positions, they provide ample room for multiple connections. The Straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -65 to 125 °C, these connectors are suitable for a wide range of applications. Plus, they are RoHS compliant, ensuring environmentally friendly manufacturing practices. Upgrade your PCB connections with these high-quality Card Edge Connectors.