438-029-520-122

Heilind Number:EDA438-029-520-122
Manufacturer:EDAC
Manufacturer Number:438-029-520-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 438-029-520-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA438-029-520-122

Detailed Description

Enhance your connectivity with our Metal to Metal 2 Piece Connectors, designed for seamless card edge integration. Featuring a vibrant green hue, these connectors boast a 10 A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, they guarantee longevity and performance. With a pitch of .2 inches and a row spacing of .125 inches, they offer precise and secure connections. The straight mount orientation and high operating temperature range of -65 to 125°C make them versatile for various applications. Explore the possibilities with these essential Board To Board PCB Connectors.