438-029-541-122

Heilind Number:EDA438-029-541-122
Manufacturer:EDAC
Manufacturer Number:438-029-541-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 438-029-541-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA438-029-541-122

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connectors. Designed for seamless metal-to-metal assembly, these 2-piece connectors offer reliable conductivity for a variety of applications. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, they ensure both durability and safety. The contact material, crafted from Copper Alloy, guarantees excellent signal transmission. With a pitch of .2 inches and row spacing of .125 inches, these connectors are perfect for precise PCB connections. Boasting 29 positions for maximum versatility, they provide ample room for your circuitry needs. The straight mount orientation allows for easy installation, while the wide operating temperature range of -65 to 125 °C ensures performance in diverse environments. Upgrade your connectivity with these essential components.