438-029-542-122

Heilind Number:EDA438-029-542-122
Manufacturer:EDAC
Manufacturer Number:438-029-542-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 438-029-542-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA438-029-542-122

Detailed Description

Enhance your circuit connections with our Metal to Metal 2 Piece Connectors, designed for seamless integration in card edge applications. Featuring a vibrant green color, these connectors offer reliable performance with a 10 A amperage rating. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they ensure durability and conductivity. With a .2 inch pitch and .125 inch row spacing, they allow for precise board-to-board connections. The straight mount orientation and 29 positions cater to various layout requirements. Operating flawlessly in a wide temperature range from -65 to 125 °C, these connectors are ideal for demanding environments. Upgrade your PCB connections with this essential component.