438-035-000-122

Heilind Number:EDA438-035-000-122
Manufacturer:EDAC
Manufacturer Number:438-035-000-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 438-035-000-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA438-035-000-122

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Metal to Metal 2 Piece Connectors. Featuring a sleek design in a vibrant green hue, these connectors ensure seamless power transmission with an amperage of 10A. Crafted from UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, they guarantee reliable performance. With a pitch of .2 inches and row spacing of .125 inches, they offer precise alignment for 35 positions. Designed for straight mount orientation, they are easy to install on PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, they are perfect for various applications in the electronics industry. Trust in our high-quality connectors to optimize your connectivity needs.