438-035-500-112

Heilind Number:EDA438-035-500-112
Manufacturer:EDAC
Manufacturer Number:438-035-500-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 438-035-500-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA438-035-500-112

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Featuring a durable Metal to Metal 2 Piece design, they ensure reliable performance in demanding applications. The vibrant Green housing, made of UL 94V-0 Diallyl Phthalate, guarantees both safety and visual appeal. With a high amperage rating of 10 A and Copper Alloy contacts, these connectors offer efficient power transmission. Their .2-inch pitch and .125-inch row spacing, along with 35 positions, facilitate seamless board-to-board connections. Designed for straight mounting orientation, they provide versatility in assembly. Operating flawlessly in a wide temperature range from -65 to 125°C, these connectors are essential components for robust and reliable electronic systems.