438-035-520-112

Heilind Number:EDA438-035-520-112
Manufacturer:EDAC
Manufacturer Number:438-035-520-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 438-035-520-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA438-035-520-112

Detailed Description

Enhance connectivity with our high-performance Card Edge Connectors, designed for seamless metal-to-metal connection. Crafted with precision, these 2-piece connectors ensure reliable power transmission up to 10A. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee long-lasting efficiency, even in harsh environments. With a pitch of .2 inches and row spacing of .125 inches, they offer optimal space-saving solutions for your PCB connections. Featuring 35 positions, these connectors are perfect for a wide range of applications. Their straight mount orientation simplifies installation, while the wide operating temperature range of -65 to 125°C ensures consistent performance in any setting. Trust in our superior quality connectors for seamless board-to-board connectivity in your projects.