438-035-520-122

Heilind Number:EDA438-035-520-122
Manufacturer:EDAC
Manufacturer Number:438-035-520-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 438-035-520-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA438-035-520-122

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connectors. Designed for seamless metal-to-metal interfacing, these two-piece connectors ensure reliable conductivity. Featuring a vibrant green hue, they not only stand out visually but also boast robust specifications. With a current rating of 10 A, they can handle power-intensive applications with ease. Crafted from UL 94V-0 Diallyl Phthalate, the housing material offers exceptional durability and fire resistance. The copper alloy contacts guarantee low contact resistance and optimal signal transmission. With a pitch of .2 inches and row spacing of .125 inches, these connectors provide efficient connectivity on your PCB. Their 35 positions allow for versatile connection options, making them ideal for various electronic devices. Whether you require straight or right-angle mounting, these connectors offer flexibility in installation. Operating smoothly in a wide temperature range from -65 to 125 °C, they are suitable for diverse environments. Elevate your PCB connectivity with these cutting-edge Card Edge Connectors.