438-035-540-112

Heilind Number:EDA438-035-540-112
Manufacturer:EDAC
Manufacturer Number:438-035-540-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 438-035-540-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA438-035-540-112

Detailed Description

Enhance connectivity with our Card Edge Metal to Metal 2 Piece Connectors, a vital component for seamless power transmission. Designed for durability and efficiency, these connectors feature a vibrant green hue and boast a high amperage capacity of 10 A. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, they ensure reliable performance even in challenging environments. With a pitch of .2 inches and row spacing of .125 inches, they offer precise and secure connections. Perfect for PCB applications, these connectors come straight mount oriented and with 35 positions, facilitating seamless board-to-board connections. Operating smoothly in temperatures ranging from -65 to 125 °C, they are indispensable for various industrial and electronic setups. Trust in the quality and functionality of our connectors to streamline your connectivity needs.