438-035-541-112

Heilind Number:EDA438-035-541-112
Manufacturer:EDAC
Manufacturer Number:438-035-541-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 438-035-541-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA438-035-541-112

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connectors. Designed for seamless metal-to-metal connection, these 2-piece connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate for optimal durability. The copper alloy contact material ensures reliable power transmission, supporting an amperage of 10 A. With a compact .2-inch pitch and .125-inch row spacing, they offer efficient board-to-board connectivity across 35 positions. Their straight mount orientation and wide operating temperature range of -65 to 125 °C make them versatile for various applications in the electronics industry. Trust in our connectors for secure and efficient circuitry in your projects.